AS1359-BTTT-31 vs PTPS7A2030PDBVR feature comparison

AS1359-BTTT-31 ams

Buy Now Datasheet

PTPS7A2030PDBVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMS AG TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.14 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 3.6 V 3.3 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e3
Length 2.9 mm 2.9 mm
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.162 V 3.045 V
Output Voltage1-Min 3.038 V 2.955 V
Output Voltage1-Nom 3.1 V 3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 1.45 mm
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1.5%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Package Description LSSOP, TSOP5/6,.11,37
Date Of Intro 2020-05-13
Samacsys Manufacturer Texas Instruments
Adjustability FIXED
Input Voltage Absolute-Max 6.5 V
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Equivalence Code TSOP5/6,.11,37
Packing Method TR

Compare AS1359-BTTT-31 with alternatives

Compare PTPS7A2030PDBVR with alternatives