AS1359-BTTT-31
vs
TPS73230DCQ
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
AMS AG
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.2 V
0.15 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.6 V
3.15 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e3
Length
2.9 mm
6.5 mm
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.162 V
3.03 V
Output Voltage1-Min
3.038 V
2.97 V
Output Voltage1-Nom
3.1 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
1.8 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Voltage Tolerance-Max
2%
Width
1.6 mm
3.5 mm
Base Number Matches
1
1
Part Package Code
SOT-223
Package Description
GREEN, PLASTIC, SOT-223, 6 PIN
Pin Count
6
Adjustability
FIXED
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SOT-223-5
Packing Method
TUBE
Qualification Status
Not Qualified
Technology
BICMOS
Compare AS1359-BTTT-31 with alternatives
Compare TPS73230DCQ with alternatives