AS1359-BTTT-31
vs
NCP114AMX330TBG
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
AMS AG
ONSEMI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
0.2 V
0.2 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
3.6 V
3.8 V
JESD-30 Code
R-PDSO-G5
S-PDSO-N4
JESD-609 Code
e3
Length
2.9 mm
1 mm
Number of Functions
1
1
Number of Terminals
5
4
Operating Temperature TJ-Max
125 °C
85 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.162 V
3.366 V
Output Voltage1-Min
3.038 V
3.234 V
Output Voltage1-Nom
3.1 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VSSOP
HVSON
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
0.6 mm
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
NICKEL GOLD PALLADIUM
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
2%
Width
1.6 mm
1 mm
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
UDFN-4
Package Description
UDFN-4
Manufacturer Package Code
517CU
Factory Lead Time
8 Weeks, 2 Days
Date Of Intro
2016-04-26
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Nom
0.135 V
Input Voltage Absolute-Max
6 V
Line Regulation-Max
0.00561%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature TJ-Min
-40 °C
Package Equivalence Code
SOLCC4,.04,25
Packing Method
TR
Technology
CMOS
Compare AS1359-BTTT-31 with alternatives
Compare NCP114AMX330TBG with alternatives