AS1359-BTTT-30 vs PTPS7A2033PDQNR feature comparison

AS1359-BTTT-30 ams

Buy Now Datasheet

PTPS7A2033PDQNR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer AMS AG TEXAS INSTRUMENTS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.2 V 0.14 V
Input Voltage-Max 5.5 V 6 V
Input Voltage-Min 3.5 V 3.6 V
JESD-30 Code R-PDSO-G5 S-PDSO-N4
JESD-609 Code e3
Length 2.9 mm
Number of Functions 1 1
Number of Terminals 5 4
Operating Temperature TJ-Max 125 °C 125 °C
Output Current1-Max 0.3 A 0.3 A
Output Voltage1-Max 3.06 V 3.3495 V
Output Voltage1-Min 2.94 V 3.2505 V
Output Voltage1-Nom 3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP HSON
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2% 1.5%
Width 1.6 mm
Base Number Matches 1 1
Package Description HSON,
Date Of Intro 2020-03-17
Adjustability FIXED
Dropout Voltage1-Nom 0.14 V
Input Voltage Absolute-Max 6.5 V
Number of Outputs 1
Operating Temperature TJ-Min -40 °C
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare AS1359-BTTT-30 with alternatives

Compare PTPS7A2033PDQNR with alternatives