PTPS7A2033PDQNR
vs
PTPS7A2033PDBVR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HSON,
LSSOP, TSOP5/6,.11,37
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-03-17
2020-05-13
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.14 V
0.14 V
Dropout Voltage1-Nom
0.14 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.6 V
3.6 V
JESD-30 Code
S-PDSO-N4
R-PDSO-G5
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
5
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.3495 V
3.3495 V
Output Voltage1-Min
3.2505 V
3.2505 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HSON
LSSOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TR
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Surface Mount
YES
YES
Terminal Form
NO LEAD
GULL WING
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
1.5%
1.5%
Base Number Matches
1
1
Length
2.9 mm
Package Equivalence Code
TSOP5/6,.11,37
Seated Height-Max
1.45 mm
Terminal Pitch
0.95 mm
Width
1.6 mm
Compare PTPS7A2033PDQNR with alternatives
Compare PTPS7A2033PDBVR with alternatives