ARS35J vs AR35JB0 feature comparison

ARS35J Taiwan Semiconductor

Buy Now Datasheet

AR35JB0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description O-PEDB-N2 O-PEDB-N2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-30 Code O-PEDB-N2 O-PEDB-N2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 500 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -50 °C -50 °C
Output Current-Max 35 A 35 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 3 µs 3 µs
Surface Mount YES YES
Terminal Finish PURE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 4 1
JESD-609 Code e3
Reverse Current-Max 5 µA

Compare ARS35J with alternatives

Compare AR35JB0 with alternatives