Part Details for AR35JB0 by Taiwan Semiconductor
Overview of AR35JB0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR35JB0
AR35JB0 CAD Models
AR35JB0 Part Data Attributes
|
AR35JB0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AR35JB0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-PEDB-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END |
Alternate Parts for AR35JB0
This table gives cross-reference parts and alternative options found for AR35JB0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR35JB0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ARS356 | Taitron Components Inc | Check for Price | Rectifier Diode, | AR35JB0 vs ARS356 |
AR35J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | AR35JB0 vs AR35J |
ARS35JB0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | AR35JB0 vs ARS35JB0G |
RA356 | Diotec Semiconductor AG | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | AR35JB0 vs RA356 |
ARS35J | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | AR35JB0 vs ARS35J |
AR3506G | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | AR35JB0 vs AR3506G |
ARS35J | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | AR35JB0 vs ARS35J |
GABJ356 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | AR35JB0 vs GABJ356 |
AR356 | Taitron Components Inc | Check for Price | Rectifier Diode, | AR35JB0 vs AR356 |
ARS35JB0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | AR35JB0 vs ARS35JB0 |