There are no models available for this part yet.
Overview of ARS35J by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ARS35J by Taiwan Semiconductor
Part Data Attributes for ARS35J by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
O-PEDB-N2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PEDB-N2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Recovery Time-Max
|
3 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
PURE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for ARS35J
This table gives cross-reference parts and alternative options found for ARS35J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARS35J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR3506G | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Lite-On Semiconductor Corporation | ARS35J vs AR3506G |
ARS35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | HY Electronic Corp | ARS35J vs ARS35J |
GAB356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | ARS35J vs GAB356 |
ARS356 | Rectifier Diode, | Taitron Components Inc | ARS35J vs ARS356 |
AR35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, AR, 2 PIN | Sensitron Semiconductors | ARS35J vs AR35J |
ARS35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, PLASTIC, ARS, 2 PIN | Sensitron Semiconductors | ARS35J vs ARS35J |
AR35J | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | HY Electronic Corp | ARS35J vs AR35J |
SRA255GP-BP | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SRA, 2 PIN | Micro Commercial Components | ARS35J vs SRA255GP-BP |
RA356 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, BUTTON, RA, 2 PIN | Diotec Semiconductor AG | ARS35J vs RA356 |
ARS35JB0 | Rectifier Diode, 1 Phase, 1 Element, 35A, 600V V(RRM), Silicon, | Taiwan Semiconductor | ARS35J vs ARS35JB0 |