AR8031-AL1A
vs
HFBR-5803A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
QUALCOMM ATHEROS INC
|
BROADCOM INC
|
Package Description |
QFN-48
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8517.62.00.50
|
Data Rate |
1000000 Mbps
|
|
JESD-30 Code |
S-XQCC-N48
|
R-XXFO-X9
|
Length |
6 mm
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
48
|
9
|
Number of Transceivers |
1
|
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-10 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
|
Package Equivalence Code |
LCC48,.24SQ,16
|
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
FIBER OPTIC
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
|
Supply Current-Max |
113.7 mA
|
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
NO
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
OTHER
|
Terminal Form |
NO LEAD
|
UNSPECIFIED
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
QUAD
|
UNSPECIFIED
|
Width |
6 mm
|
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A991.B.4.A
|
Samacsys Manufacturer |
|
Avago Technologies
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare HFBR-5803A with alternatives