HFBR-5803A
vs
MD-003M
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
HALO ELECTRONICS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Fiber Optic Device Type |
TRANSCEIVER
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
|
Operating Wavelength-Nom |
1300 nm
|
|
Supply Voltage-Max |
5.25 V
|
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
DMA
|
Package Description |
|
,
|
Pin Count |
|
14
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
R-XDMA-T14
|
Length |
|
27.432 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
14
|
Package Body Material |
|
UNSPECIFIED
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Seated Height-Max |
|
8.89 mm
|
Supply Voltage-Nom |
|
3.3 V
|
Telecom IC Type |
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Position |
|
DUAL
|
Width |
|
25.4 mm
|
|
|
|
Compare MD-003M with alternatives