AR06BPC3W5901N vs TFCR1206-8W-E-5901BT feature comparison

AR06BPC3W5901N Token Electronics Industry Co Ltd

Buy Now Datasheet

TFCR1206-8W-E-5901BT VENKEL LTD

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
SMT SMT
1.55 mm 1.55 mm
Bulk TR, PAPER, 7 INCH
0.125 W 0.125 W
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
Yes
SMT, 1206
8533.21.00.30
Venkel
PRECISION
RECTANGULAR PACKAGE
70 °C

Compare AR06BPC3W5901N with alternatives

Compare TFCR1206-8W-E-5901BT with alternatives