TFCR1206-8W-E-5901BT vs UPTF1206-8W-E-5901AT feature comparison

TFCR1206-8W-E-5901BT VENKEL LTD

Buy Now Datasheet

UPTF1206-8W-E-5901AT VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Active
VENKEL LTD VENKEL LTD
SMT, 1206 CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Venkel Venkel
PRECISION ULTRA PRECISION
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.05 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
1.55 mm 1.55 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.125 W 0.125 W
70 °C 70 °C
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
MATTE TIN OVER NICKEL MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare TFCR1206-8W-E-5901BT with alternatives

Compare UPTF1206-8W-E-5901AT with alternatives