AR06BPC3W5901N vs TE06G5901BT feature comparison

AR06BPC3W5901N Token Electronics Industry Co Ltd

Buy Now Datasheet

TE06G5901BT Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes Yes
Contact Manufacturer Active
TOKEN ELECTRONICS INDUSTRY CO LTD FENGHUA ADVANCED TECHNOLOGY
compliant unknown
EAR99 EAR99
Chip Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.05 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
Bulk TR, PAPER, 7 INCH
0.125 W 0.125 W
5900 Ω 5900 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1
Yes
CHIP, ROHS COMPLIANT
8533.21.00.30
RECTANGULAR PACKAGE
70 °C

Compare AR06BPC3W5901N with alternatives

Compare TE06G5901BT with alternatives