APT30GP60SG
vs
IXGH22N50B
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
IXYS CORP
Part Package Code
D2PAK
TO-247AD
Package Description
SMALL OUTLINE, R-PSSO-G2
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOW CONDUCTION LOSS
FAST
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
100 A
44 A
Collector-Emitter Voltage-Max
600 V
500 V
Configuration
SINGLE
SINGLE
JESD-30 Code
R-PSSO-G2
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
2
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Finish
PURE MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
POWER CONTROL
MOTOR CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
164 ns
140 ns
Turn-on Time-Nom (ton)
31 ns
15 ns
Base Number Matches
1
1
Fall Time-Max (tf)
110 ns
Gate-Emitter Thr Voltage-Max
5 V
Gate-Emitter Voltage-Max
20 V
JEDEC-95 Code
TO-247AD
Power Dissipation-Max (Abs)
150 W
Compare APT30GP60SG with alternatives
Compare IXGH22N50B with alternatives