IXGH22N50B
vs
IXGH38N60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
IXYS CORP
IXYS CORP
Part Package Code
TO-247AD
TO-247AD
Package Description
FLANGE MOUNT, R-PSFM-T3
FLANGE MOUNT, R-PSFM-T3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
FAST
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
44 A
75 A
Collector-Emitter Voltage-Max
500 V
600 V
Configuration
SINGLE
SINGLE
Fall Time-Max (tf)
110 ns
1100 ns
Gate-Emitter Thr Voltage-Max
5 V
5 V
Gate-Emitter Voltage-Max
20 V
20 V
JEDEC-95 Code
TO-247AD
TO-247AD
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
200 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Transistor Application
MOTOR CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Nom (toff)
140 ns
1800 ns
Turn-on Time-Nom (ton)
15 ns
200 ns
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
HTS Code
8541.29.00.95
JESD-609 Code
e1
Power Dissipation Ambient-Max
200 W
Terminal Finish
TIN SILVER COPPER
VCEsat-Max
1.8 V
Compare IXGH22N50B with alternatives
Compare IXGH38N60 with alternatives