Part Details for APT30GP60SG by Microsemi Corporation
Overview of APT30GP60SG by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for APT30GP60SG
APT30GP60SG CAD Models
APT30GP60SG Part Data Attributes
|
APT30GP60SG
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
APT30GP60SG
Microsemi Corporation
Insulated Gate Bipolar Transistor, 100A I(C), 600V V(BR)CES, N-Channel, D3PAK, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | D2PAK | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW CONDUCTION LOSS | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | SINGLE | |
JESD-30 Code | R-PSSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 164 ns | |
Turn-on Time-Nom (ton) | 31 ns |
Alternate Parts for APT30GP60SG
This table gives cross-reference parts and alternative options found for APT30GP60SG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT30GP60SG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRGBC40U | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | APT30GP60SG vs IRGBC40U |
APT35GN120SG | Insulated Gate Bipolar Transistor, 94A I(C), 1200V V(BR)CES, N-Channel | Microchip Technology Inc | APT30GP60SG vs APT35GN120SG |
IXGH38N60 | Insulated Gate Bipolar Transistor, 75A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | IXYS Corporation | APT30GP60SG vs IXGH38N60 |
HGTG40N60B3 | 600V, PT IGBT, 450-TUBE | onsemi | APT30GP60SG vs HGTG40N60B3 |
STGW20NB60KD | 40A, 600V, N-CHANNEL IGBT, TO-247AC, TO-247, 3 PIN | STMicroelectronics | APT30GP60SG vs STGW20NB60KD |
IXGH36N60A3 | Insulated Gate Bipolar Transistor, | Littelfuse Inc | APT30GP60SG vs IXGH36N60A3 |
IRG4PC40UD-E | Insulated Gate Bipolar Transistor, 40A I(C), 600V V(BR)CES, N-Channel, TO-247AD, TO-247AD, 3 PIN | Infineon Technologies AG | APT30GP60SG vs IRG4PC40UD-E |
APT75GL60BN | 75A, 600V, N-CHANNEL IGBT, TO-247 | Microsemi Corporation | APT30GP60SG vs APT75GL60BN |
IRGBC40F | Insulated Gate Bipolar Transistor, 49A I(C), 600V V(BR)CES, N-Channel, TO-220AB, TO-220AB, 3 PIN | International Rectifier | APT30GP60SG vs IRGBC40F |
IGP20N65H5XKSA1 | Insulated Gate Bipolar Transistor, 42A I(C), 650V V(BR)CES, N-Channel, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | APT30GP60SG vs IGP20N65H5XKSA1 |