APCI00121280470MY0 vs BPCI00121280470M00 feature comparison

APCI00121280470MY0 Pulse Electronics Corporation

Buy Now Datasheet

BPCI00121280470M00 Chilisin Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PULSE ELECTRONICS CORP CHILISIN ELECTRONICS CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Factory Lead Time 10 Weeks
Case/Size Code 4747 4747
Construction Rectangular Rectangular
Core Material Ferrite FERRITE
DC Resistance 0.1 Ω 0.1 Ω
Inductance-Nom (L) 47 µH 47 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 8 mm 8 mm
Package Length 12 mm 12 mm
Package Style SMT SMT
Package Width 12 mm 12 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Current-Max 2.5 A 2.5 A
Reference Standard AEC-Q200
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8504.50.80.00

Compare APCI00121280470MY0 with alternatives

Compare BPCI00121280470M00 with alternatives