APCI00121280470MY0
vs
LPCS4747MT470-MP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
YAGEO CORP
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
unknown
Case/Size Code
4747
4747
Construction
Rectangular
Rectangular
Core Material
Ferrite
FERRITE
DC Resistance
0.1 Ω
0.1 Ω
Inductance-Nom (L)
47 µH
47 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
8 mm
8 mm
Package Length
12 mm
12 mm
Package Style
SMT
SMT
Package Width
12 mm
12 mm
Packing Method
TR, 13 Inch
TR, 13 Inch
Rated Current-Max
2.5 A
2.5 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
20%
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8504.50.80.00
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare LPCS4747MT470-MP with alternatives