Part Details for APCI00121280470MY0 by Pulse Electronics Corporation
Overview of APCI00121280470MY0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APCI00121280470MY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1302
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse APCI00121280470MY0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9050 / $1.1500 | Buy Now |
DISTI #
553-APCI00121280470MY0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0491 | Buy Now |
DISTI #
APCI00121280470MY0
|
Avnet Americas | Inductor Power Shielded Wirewound 47uH 20% 100kHz Ferrite 2.5A SMD T/R - Tape and Reel (Alt: APCI00121280470MY0) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9395 / $1.0243 | Buy Now |
DISTI #
673-APCI121280470MY0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.9980 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9000 / $1.0090 | Buy Now |
DISTI #
000000000006432615
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.9295 | Buy Now |
Part Details for APCI00121280470MY0
APCI00121280470MY0 CAD Models
APCI00121280470MY0 Part Data Attributes
|
APCI00121280470MY0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
APCI00121280470MY0
Pulse Electronics Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.1 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for APCI00121280470MY0
This table gives cross-reference parts and alternative options found for APCI00121280470MY0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APCI00121280470MY0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BPCI00121280470MA0 | Pulse Electronics Corporation | $0.9520 | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 4747, CHIP | APCI00121280470MY0 vs BPCI00121280470MA0 |
BPCI00121280470MA0 | Chilisin Electronics Corp | Check for Price | General Purpose Inductor, | APCI00121280470MY0 vs BPCI00121280470MA0 |
APCI00121280470M80 | Pulse Electronics Corporation | $1.4000 | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP | APCI00121280470MY0 vs APCI00121280470M80 |
PCS127MT470 | Viking Tech Corp | Check for Price | General Purpose Inductor, 47uH, 20%, Ferrite-Core, 4932, | APCI00121280470MY0 vs PCS127MT470 |
LPCS4747MT470-MP | SEI Stackpole Electronics Inc | Check for Price | General Purpose Inductor, | APCI00121280470MY0 vs LPCS4747MT470-MP |
ASPI-1207S-470-M-T | Abracon Corporation | Check for Price | General Purpose Inductor, 47uH, 20%, 1 Element, SMD, ROHS COMPLIANT | APCI00121280470MY0 vs ASPI-1207S-470-M-T |
ASPI-1207S-470M-T | Abracon Corporation | Check for Price | IND 47uH 2.5A 100mΩ | APCI00121280470MY0 vs ASPI-1207S-470M-T |