AP432AYL
vs
ZRC500F02TC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Package Description
, TO-243
SOT-23, 3 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Output Current-Max
0.25 A
Output Voltage-Max
1.246 V
5.1 V
Output Voltage-Min
1.233 V
4.9 V
Output Voltage-Nom
1.24 V
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TO-243
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
152.6 ppm/°C
90 ppm/°C
Trim/Adjustable Output
YES
NO
Base Number Matches
3
2
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Length
2.86 mm
Moisture Sensitivity Level
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Code
TSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Seated Height-Max
1.1 mm
Supply Current-Max (Isup)
5 mA
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.3 mm
Compare ZRC500F02TC with alternatives