AP431ASRG-7 vs TL431QDBZR feature comparison

AP431ASRG-7 Diodes Incorporated

Buy Now Datasheet

TL431QDBZR Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DIODES INC ROCHESTER ELECTRONICS LLC
Part Package Code SOT-23 SOT-23
Package Description GREEN, SOT-23R, 3 PIN GREEN, PLASTIC, SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Diodes Incorporated
Additional Feature ADJUSTABLE FROM 2.495V TO 36V OUTPUT VOLTAGE ADJUSTABLE FROM 2.495V TO 36V
Analog IC - Other Type TWO TERMINAL VOLTAGE REFERENCE TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e4
Length 2.9 mm 2.92 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Output Current-Max 0.25 A
Output Voltage-Max 36 V 2.55 V
Output Voltage-Min 2.482 V 2.44 V
Output Voltage-Nom 2.495 V 2.495 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TO-236
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.35 mm 1.12 mm
Supply Voltage-Max (Vsup) 2.507 V 36 V
Supply Voltage-Min (Vsup) 2.48 V 2.495 V
Supply Voltage-Nom (Vsup) 2.495 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temp Coef of Voltage-Max 888 ppm/°C 82.589 ppm/°C
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.96 mm 0.95 mm
Terminal Position DUAL DUAL
Trim/Adjustable Output YES YES
Width 1.3 mm 1.3 mm
Base Number Matches 1 4

Compare AP431ASRG-7 with alternatives

Compare TL431QDBZR with alternatives