AP431ASRG-7
vs
TL431ACLP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
DIODES INC
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOT-23
TO-92
Package Description
GREEN, SOT-23R, 3 PIN
TO-92, 3 PIN
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.31.00.01
Samacsys Manufacturer
Diodes Incorporated
Additional Feature
ADJUSTABLE FROM 2.495V TO 36V
OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.495V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
O-PBCY-T3
JESD-609 Code
e3
e3
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-20 °C
-25 °C
Output Current-Max
0.25 A
0.1 A
Output Voltage-Max
36 V
2.52 V
Output Voltage-Min
2.482 V
2.47 V
Output Voltage-Nom
2.495 V
2.495 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
TO-92
Package Equivalence Code
TO-236
SIP3,.1,50
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.35 mm
Supply Voltage-Max (Vsup)
2.507 V
Supply Voltage-Min (Vsup)
2.48 V
Supply Voltage-Nom (Vsup)
2.495 V
Surface Mount
YES
NO
Technology
BIPOLAR
BIPOLAR
Temp Coef of Voltage-Max
888 ppm/°C
61.942 ppm/°C
Temperature Grade
OTHER
OTHER
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.96 mm
1.27 mm
Terminal Position
DUAL
BOTTOM
Trim/Adjustable Output
YES
YES
Width
1.3 mm
Base Number Matches
1
10
Manufacturer Package Code
3LD, TO92, JEDEC TO-92 COMPLIANT STRAIGHT LEAD CONFIGURATION (OLD TO92AM3)
Compare AP431ASRG-7 with alternatives
Compare TL431ACLP with alternatives