AP18N20GJ-HF vs UF640L-AA3-R feature comparison

AP18N20GJ-HF Advanced Power Electronics Corp

Buy Now Datasheet

UF640L-AA3-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-251
Package Description IN-LINE, R-PSIP-T3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251
JESD-30 Code R-PSIP-T3
Number of Elements 1 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 60 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 1 1
Rohs Code Yes
Power Dissipation-Max (Abs) 66 W

Compare AP18N20GJ-HF with alternatives

Compare UF640L-AA3-R with alternatives