AP18N20GJ-HF vs UF640-TQ2-R feature comparison

AP18N20GJ-HF Advanced Power Electronics Corp

Buy Now Datasheet

UF640-TQ2-R Unisonic Technologies Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer ADVANCED POWER ELECTRONICS CORP UNISONIC TECHNOLOGIES CO LTD
Part Package Code TO-251 D2PAK
Package Description IN-LINE, R-PSIP-T3 SMALL OUTLINE, R-PSSO-G2
Pin Count 3 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 18 A 18 A
Drain-source On Resistance-Max 0.17 Ω 0.18 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-251 TO-263AB
JESD-30 Code R-PSIP-T3 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 3 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 60 A 72 A
Qualification Status Not Qualified
Surface Mount NO YES
Terminal Form THROUGH-HOLE GULL WING
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Avalanche Energy Rating (Eas) 580 mJ
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare AP18N20GJ-HF with alternatives

Compare UF640-TQ2-R with alternatives