AP1117EL-13
vs
EZ1117CST.TR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
SEMTECH CORP
Part Package Code
SOT-223
TO-261AA
Package Description
SOP, SOT-223
SOP, SOT-223
Pin Count
4
4
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
1.4 V
1.2 V
Dropout Voltage1-Nom
1.3 V
1.1 V
JESD-30 Code
R-PDSO-G3
R-PDSO-G4
JESD-609 Code
e3
e0
Length
6.5 mm
6.5 mm
Line Regulation-Max (%/V)
0.02
0.046
Load Regulation-Max(%)
1%
0.4%
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
Output Current1-Max
1 A
0.8 A
Output Voltage1-Max
5 V
5.7 V
Output Voltage1-Min
1.25 V
1.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
1.8 mm
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.3 mm
2.3 mm
Terminal Position
DUAL
DUAL
Width
3.5 mm
3.5 mm
Base Number Matches
1
4
Compare AP1117EL-13 with alternatives
Compare EZ1117CST.TR with alternatives