AP1117D33A
vs
AP1117D33L-U
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTEGRATED CIRCUIT TECHNOLOGY CORP
DIODES INC
Part Package Code
TO-252AB
TO-252
Package Description
TO-252,
TO-252, SMSIP3H,.38,90TB
Pin Count
4
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Dropout Voltage1-Max
1.4 V
1.4 V
Input Voltage-Max
12 V
12 V
Input Voltage-Min
4.8 V
4.8 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Length
6.58 mm
6.58 mm
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
1 A
1 A
Output Voltage1-Max
3.365 V
3.365 V
Output Voltage1-Min
3.235 V
3.235 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-252
TO-252
Package Equivalence Code
SMSIP3H,.38,90TB
SMSIP3H,.38,90TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
2.4 mm
2.4 mm
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Pitch
2.28 mm
2.28 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
2%
2%
Width
5.57 mm
5.57 mm
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
Diodes Incorporated
Adjustability
FIXED
Dropout Voltage1-Nom
1.3 V
Input Voltage Absolute-Max
18 V
JESD-609 Code
e3
Line Regulation-Max
0.0066%
Load Regulation-Max
0.033%
Moisture Sensitivity Level
3
Number of Outputs
1
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Compare AP1117D33A with alternatives
Compare AP1117D33L-U with alternatives