AP1117D33A vs AP1117D33L feature comparison

AP1117D33A Diodes Incorporated

Buy Now Datasheet

AP1117D33L Anachip Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ANACHIP CORP
Part Package Code TO-252AB
Package Description TO-252, SMSIP3H,.38,90TB ,
Pin Count 4
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Max 1.4 V
Dropout Voltage1-Nom 1.3 V
Input Voltage Absolute-Max 18 V
Input Voltage-Max 12 V
Input Voltage-Min 4.8 V
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Length 6.58 mm
Line Regulation-Max 0.0066%
Load Regulation-Max 0.033%
Number of Functions 1
Number of Outputs 1
Number of Terminals 2
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Max 3.365 V
Output Voltage1-Min 3.235 V
Output Voltage1-Nom 3.3 V
Package Body Material PLASTIC/EPOXY
Package Code TO-252
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm
Surface Mount YES
Technology BIPOLAR
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 2.28 mm
Terminal Position SINGLE
Voltage Tolerance-Max 2%
Width 5.57 mm
Base Number Matches 3 3
Peak Reflow Temperature (Cel) 260

Compare AP1117D33A with alternatives