AP1117D33A vs AZ1117D-3.3TRG1 feature comparison

AP1117D33A Integrated Circuit Technology Corp

Buy Now Datasheet

AZ1117D-3.3TRG1 Diodes-BCD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED CIRCUIT TECHNOLOGY CORP BCD SEMICONDUCTOR MANUFACTURING LTD
Part Package Code TO-252AB
Package Description TO-252, TO-252,
Pin Count 4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 1.4 V
Input Voltage-Max 12 V 15 V
Input Voltage-Min 4.8 V 5.3 V
JESD-30 Code R-PSSO-G2 R-PSSO-G2
Length 6.58 mm 6.6 mm
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature TJ-Max 150 °C 125 °C
Operating Temperature TJ-Min -20 °C
Output Current1-Max 1 A 0.8 A
Output Voltage1-Max 3.365 V 3.365 V
Output Voltage1-Min 3.235 V 3.235 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-252 TO-252
Package Equivalence Code SMSIP3H,.38,90TB SMSIP3H,.38,90TB
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 2.4 mm 2.38 mm
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Pitch 2.28 mm 2.28 mm
Terminal Position SINGLE SINGLE
Voltage Tolerance-Max 2% 2%
Width 5.57 mm 6.1 mm
Base Number Matches 3 2

Compare AP1117D33A with alternatives