A070URD30TTI0250 vs LA070URD30TTI0250 feature comparison

A070URD30TTI0250 Mersen Electrical Power

Buy Now Datasheet

LA070URD30TTI0250 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Blow Characteristic FAST VERY FAST
Body Breadth 40 mm 40 mm
Body Height 40 mm 49 mm
Body Length or Diameter 50.5 mm 40 mm
Built-in Feature INDICATOR INDICATOR
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 5800 J 5 J
Mounting Feature PANEL MOUNT INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 250 A 250 A
Rated Voltage(AC) 700 V 700 V
Reference Standard CCC, CE, CSA, IEC, UL UL
Surface Mount NO NO
Terminal Shape THREADED END CAP
Base Number Matches 1 1

Compare A070URD30TTI0250 with alternatives

Compare LA070URD30TTI0250 with alternatives