AN8882SB
vs
VM710N820IPOJ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
VTC INC
Part Package Code
SSOP
Package Description
SSOP,
SSOP, SOP36,.4,32
Pin Count
36
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
READ WRITE AMPLIFIER CIRCUIT
READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code
R-PDSO-G36
R-PDSO-G36
Length
15.2 mm
Number of Channels
1
8
Number of Functions
1
1
Number of Terminals
36
36
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SSOP
SSOP
Package Equivalence Code
SOP36,.47,32
SOP36,.4,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.25 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Supply Voltage-Nom
3.3 V
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
YES
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
8.4 mm
Base Number Matches
1
1
Rohs Code
No
Drive Type
WINCHESTER
JESD-609 Code
e0
Supply Current-Max
3 mA
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Compare AN8882SB with alternatives
Compare VM710N820IPOJ with alternatives