AN78M09F
vs
TA7805S
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
TOSHIBA CORP
Part Package Code
SFM
SFM
Package Description
, SIP3,.1ISO-TB
2.54 MM PITCH, PLASTIC, TO-220, HSIP-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
kg CO2e/kg
12.04
Average Weight (mg)
1995.93
CO2e (mg)
24030.938
Category CO2 Kg
12.04
12.04
Compliance Temperature Grade
Other: +0C to +125C
Other: +0C to +125C
Adjustability
FIXED
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
25 V
25 V
Input Voltage-Min
11.5 V
7 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T3
JESD-609 Code
e0
e3
Line Regulation-Max
0.1%
0.1%
Load Regulation-Max
0.18%
0.1%
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.5 A
Output Voltage1-Max
9.45 V
5.25 V
Output Voltage1-Min
8.55 V
4.75 V
Output Voltage1-Nom
9 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SFM
TO-220
Package Equivalence Code
SIP3,.1ISO-TB
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
SINGLE
SINGLE
Voltage Tolerance-Max
5%
Base Number Matches
1
1
Pbfree Code
No
Samacsys Description
Three Terminal Positive Voltage Regulators
Samacsys Manufacturer
Toshiba
Samacsys Modified On
2023-02-22 15:27:29
Compare AN78M09F with alternatives
Compare TA7805S with alternatives