TA7805S
vs
UC7812AIG/883BC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TOSHIBA CORP
UNITRODE CORP
Part Package Code
SFM
Package Description
2.54 MM PITCH, PLASTIC, TO-220, HSIP-3
,
Pin Count
3
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Toshiba
Adjustability
FIXED
Input Voltage-Max
25 V
27 V
Input Voltage-Min
7 V
14.5 V
JESD-30 Code
R-PSFM-T3
R-CSFM-T3
JESD-609 Code
e3
Line Regulation-Max
0.1%
Load Regulation-Max
0.1%
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
3
3
Output Voltage1-Max
5.25 V
12.36 V
Output Voltage1-Min
4.75 V
11.64 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
TO-220
SFM
Package Equivalence Code
SIP3,.1ISO-TB
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Finish
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Compare TA7805S with alternatives
Compare UC7812AIG/883BC with alternatives