TA7805S vs MCT7808CT feature comparison

TA7805S Toshiba America Electronic Components

Buy Now Datasheet

MCT7808CT Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP MOTOROLA INC
Part Package Code SFM SFM
Package Description 2.54 MM PITCH, PLASTIC, TO-220, HSIP-3 , SIP3,.1TB
Pin Count 3 3
Reach Compliance Code unknown unknown
Samacsys Manufacturer Toshiba
Adjustability FIXED FIXED
Input Voltage-Max 25 V 25 V
Input Voltage-Min 7 V 10.5 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Line Regulation-Max 0.1% 0.16%
Load Regulation-Max 0.1% 0.16%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 3 3
Output Voltage1-Max 5.25 V 8.4 V
Output Voltage1-Min 4.75 V 7.6 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-220 SFM
Package Equivalence Code SIP3,.1ISO-TB SIP3,.1TB
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Terminal Finish Tin (Sn) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Nom 2 V
Input Voltage Absolute-Max 35 V
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1 A
Output Voltage1-Nom 8 V
Voltage Tolerance-Max 5%

Compare TA7805S with alternatives

Compare MCT7808CT with alternatives