AN41010A
vs
FAN8732BG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
SSOP
Package Description
SOP,
HSOP,
Pin Count
28
42
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
CD MOTOR DRIVER
CD MOTOR DRIVER
JESD-30 Code
R-PDSO-G42
R-PDSO-G42
Length
18.4 mm
Number of Channels
5
Number of Functions
1
1
Number of Terminals
42
42
Operating Temperature-Max
85 °C
75 °C
Operating Temperature-Min
-40 °C
-20 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
HSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.1 mm
Supply Voltage-Max
13.5 V
7 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
COMMERCIAL EXTENDED
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Width
8.3 mm
Base Number Matches
1
1
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Supply Voltage1-Max
13.2 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
12 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare AN41010A with alternatives
Compare FAN8732BG with alternatives