AN20ZE102KT3 vs AC20ZF1001KBA feature comparison

AN20ZE102KT3 Kyocera AVX Components

Buy Now Datasheet

AC20ZF1001KBA Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AVX CORP THOMSON-CSF PASSIVE COMPONENTS GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities 500V Available On Request Consult Factory
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.499 mm
JESD-609 Code e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack Tape, Plastic
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Size Code 1206 1206
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.6 mm 1.524 mm
Base Number Matches 1 1
Multilayer Yes
Series AC(X7R)

Compare AN20ZE102KT3 with alternatives

Compare AC20ZF1001KBA with alternatives