Part Details for AN20ZE102KT3 by Kyocera AVX Components
Overview of AN20ZE102KT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AN20ZE102KT3
AN20ZE102KT3 CAD Models
AN20ZE102KT3 Part Data Attributes
|
AN20ZE102KT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AN20ZE102KT3
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | 500V Available On Request | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for AN20ZE102KT3
This table gives cross-reference parts and alternative options found for AN20ZE102KT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN20ZE102KT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X7R1206ITTDB102K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AN20ZE102KT3 vs X7R1206ITTDB102K |
ATC1206X7R102KL3SB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, | American Technical Ceramics Corp | AN20ZE102KT3 vs ATC1206X7R102KL3SB |
AC20ZF1001KBA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | AN20ZE102KT3 vs AC20ZF1001KBA |
ATC1206X7R102KL3ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, | American Technical Ceramics Corp | AN20ZE102KT3 vs ATC1206X7R102KL3ST |
1206W102K2AR | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.001uF, 1206 | Supertech Electronic Co Ltd | AN20ZE102KT3 vs 1206W102K2AR |
A1206R102KNB | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Walsin Technology Corporation | AN20ZE102KT3 vs A1206R102KNB |
AC20ZE102KT5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | AN20ZE102KT3 vs AC20ZE102KT5 |
AC20ZF1001KBB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1206, | Kyocera AVX Components | AN20ZE102KT3 vs AC20ZF1001KBB |
ATC1206X7R102KL3AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, 1306, | American Technical Ceramics Corp | AN20ZE102KT3 vs ATC1206X7R102KL3AB |
C1206C102K1RAC | Capacitor, Ceramic, Chip, General Purpose, 1000pF, 100V, ±10%, X7R, 1206, 0.059"T, -55º ~ +125ºC | Cornell Dubilier Electronics Inc | AN20ZE102KT3 vs C1206C102K1RAC |