AC20ZF1001KBA vs X7R1206ITTP102K feature comparison

AC20ZF1001KBA Kyocera AVX Components

Buy Now Datasheet

X7R1206ITTP102K KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON-CSF PASSIVE COMPONENTS GROUP KOA SPEER ELECTRONICS INC
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.001 µF 0.001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Consult Factory Available in High Capacitance Value
Dielectric Material CERAMIC CERAMIC
Height 1.499 mm 1.5 mm
Length 3.2 mm 3.2 mm
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Tape, Plastic TR, Paper, 7 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Series AC(X7R) X7R1206(100V)
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.524 mm 1.6 mm
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare AC20ZF1001KBA with alternatives

Compare X7R1206ITTP102K with alternatives