AMUI-65656L55 vs AMTI-65656L55SHXXX feature comparison

AMUI-65656L55 Atmel Corporation

Buy Now Datasheet

AMTI-65656L55SHXXX Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code SOJ SOIC
Package Description SOJ, ,
Pin Count 28 28
Reach Compliance Code unknown unknown
Access Time-Max 55 ns 55 ns
JESD-30 Code R-PDSO-J28 R-PDSO-G28
Length 17.9 mm
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.3 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm
Base Number Matches 1 1
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Standby Voltage-Min 2 V

Compare AMUI-65656L55 with alternatives

Compare AMTI-65656L55SHXXX with alternatives