Part Details for AMTI-65656L55SHXXX by Atmel Corporation
Overview of AMTI-65656L55SHXXX by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMTI-65656L55SHXXX
AMTI-65656L55SHXXX CAD Models
AMTI-65656L55SHXXX Part Data Attributes
|
AMTI-65656L55SHXXX
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AMTI-65656L55SHXXX
Atmel Corporation
32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOIC-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for AMTI-65656L55SHXXX
This table gives cross-reference parts and alternative options found for AMTI-65656L55SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMTI-65656L55SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMTI-65656L-55SHXXX | Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Atmel Corporation | AMTI-65656L55SHXXX vs AMTI-65656L-55SHXXX |