Part Details for AMUI-65656L55 by Atmel Corporation
Overview of AMUI-65656L55 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AMUI-65656L55
AMUI-65656L55 CAD Models
AMUI-65656L55 Part Data Attributes
|
AMUI-65656L55
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AMUI-65656L55
Atmel Corporation
32KX8 STANDARD SRAM, 55ns, PDSO28, 0.300 INCH, SOJ-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-J28 | |
Length | 17.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AMUI-65656L55
This table gives cross-reference parts and alternative options found for AMUI-65656L55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMUI-65656L55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMUI-65656L35RD | Atmel Corporation | Check for Price | 32KX8 STANDARD SRAM, 35ns, PDSO28, 0.300 INCH, SOJ-28 | AMUI-65656L55 vs CMUI-65656L35RD |
M5M5256DVP-55XL | Renesas Electronics Corporation | Check for Price | 32KX8 STANDARD SRAM, 55ns, PDSO28, 8 X 13.40 MM, TSOP-28 | AMUI-65656L55 vs M5M5256DVP-55XL |
U62H256AS1K35G1 | ZMDI | Check for Price | Standard SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AMUI-65656L55 vs U62H256AS1K35G1 |
PDM41256SA12SOI | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | AMUI-65656L55 vs PDM41256SA12SOI |
U635H256S2K35 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP2-28 | AMUI-65656L55 vs U635H256S2K35 |
IMTI-65656L45R | Atmel Corporation | Check for Price | 32KX8 STANDARD SRAM, 45ns, PDSO28, 0.300 INCH, SOIC-28 | AMUI-65656L55 vs IMTI-65656L45R |
U62256ASC07LL | ZMDI | Check for Price | Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AMUI-65656L55 vs U62256ASC07LL |
U635H256BSC35 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 35ns, CMOS, PDSO28, 0.330 INCH, SOP-28 | AMUI-65656L55 vs U635H256BSC35 |
U631H256SC45 | ZMDI | Check for Price | Non-Volatile SRAM, 32KX8, 45ns, CMOS, PDSO28, 0.330 INCH, SOP1-28 | AMUI-65656L55 vs U631H256SC45 |
PDM41256SA12TITY | Paradigm Technology Inc | Check for Price | Standard SRAM, 32KX8, 12ns, CMOS, PDSO28 | AMUI-65656L55 vs PDM41256SA12TITY |