AMMC-6431-W50
vs
FMA3058-000SQ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
QORVO INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.B.2.D
|
|
HTS Code |
8542.33.00.01
|
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
MODULE
|
COMPONENT
|
Gain |
16.5 dB
|
12 dB
|
Input Power-Max (CW) |
15.5 dBm
|
20 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
33000 MHz
|
20000 MHz
|
Operating Frequency-Min |
25000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
5 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Base Number Matches |
2
|
2
|
Additional Feature |
|
LOW NOISE
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
Technology |
|
GAAS
|
|
|
|
Compare AMMC-6431-W50 with alternatives
Compare FMA3058-000SQ with alternatives