FMA3058-000SQ vs HMC-ALH444 feature comparison

FMA3058-000SQ Qorvo

Buy Now Datasheet

HMC-ALH444 Hittite Microwave Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC HITTITE MICROWAVE CORP
Package Description DIE OR CHIP 2.64 X 1.64 MM, 0.10 MM HEIGHT, DIE-5
Reach Compliance Code compliant compliant
Additional Feature LOW NOISE LOW NOISE
Characteristic Impedance 50 Ω 50 Ω
Construction COMPONENT COMPONENT
Gain 12 dB 15 dB
Input Power-Max (CW) 20 dBm 12 dBm
Number of Functions 1 1
Operating Frequency-Max 20000 MHz 12000 MHz
Operating Frequency-Min 2000 MHz 1000 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Technology GAAS GAAS
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
JESD-609 Code e4
Terminal Finish Gold (Au)

Compare FMA3058-000SQ with alternatives

Compare HMC-ALH444 with alternatives