FMA3058-000SQ vs RMPA39200 feature comparison

FMA3058-000SQ Qorvo

Buy Now Datasheet

RMPA39200 Raytheon

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer QORVO INC RAYTHEON RF COMPONENTS
Package Description DIE OR CHIP
Reach Compliance Code compliant unknown
Additional Feature LOW NOISE
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 12 dB
Input Power-Max (CW) 20 dBm
Number of Functions 1 1
Operating Frequency-Max 20000 MHz
Operating Frequency-Min 2000 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER
Technology GAAS GAAS
Base Number Matches 2 2

Compare FMA3058-000SQ with alternatives