AMC44DRTS-S734 vs 5016P13R000 feature comparison

AMC44DRTS-S734 Sullins Connector Solutions

Buy Now Datasheet

5016P13R000 Leoco USA Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC LEOCO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.4 inch 0.236 inch
Body Depth 0.431 inch 0.126 inch
Body Length 5.275 inch 2.559 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN ON NI
Contact Material NOT SPECIFIED BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.197 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 1
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 105 °C
Operating Temperature-Min -65 °C -25 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch 100u inch
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL, CSA
Terminal Length 0.2 inch 0.138 inch
Terminal Pitch 2.54 mm 5.0038 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 88 13
Base Number Matches 1 1
Body/Shell Style RECEPTACLE
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Resistance 40 mΩ
Dielectric Withstanding Voltage 1500VAC V
Insulation Resistance 500000000 Ω

Compare AMC44DRTS-S734 with alternatives

Compare 5016P13R000 with alternatives