5016P13R000
vs
800-10-013-65-001101
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
LEOCO CORP
PRECI-DIP SA
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.236 inch
0.1 inch
Body Depth
0.126 inch
0.126 inch
Body Length
2.559 inch
1.3 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU
Contact Finish Termination
TIN OVER NICKEL
GOLD
Contact Gender
MALE
MALE
Contact Material
BRASS
BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1500VAC V
1400VAC V
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
10000000000 Ω
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.197 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-25 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
100u inch
9.8u inch
Rated Current (Signal)
5 A
3 A
Reference Standard
UL, CSA
UL
Terminal Length
0.138 inch
Terminal Pitch
5.0038 mm
2.54 mm
Termination Type
SOLDER
PRESS FIT
Total Number of Contacts
13
13
Base Number Matches
1
1
Rohs Code
Yes
Durability
500 Cycles
Insulator Color
BLACK
Mounting Option 1
LOCKING
Compare 5016P13R000 with alternatives
Compare 800-10-013-65-001101 with alternatives