AMC44DRTS-S734 vs 800-80-013-30-001101 feature comparison

AMC44DRTS-S734 Sullins Connector Solutions

Buy Now Datasheet

800-80-013-30-001101 PRECI-DIP SSA

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SULLINS CONNECTOR SOLUTIONS INC PRECI-DIP SA
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option HOLE .120- .126
Body Breadth 0.4 inch 0.1 inch
Body Depth 0.431 inch 0.189 inch
Body Length 5.275 inch 1.3 inch
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED SN
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BELLOWED TYPE RND PIN-SKT
Filter Feature NO NO
Insulator Material POLYPHENYLENE SULFIDE GLASS FILLED POLYESTER
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 1
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
PCB Contact Pattern RECTANGULAR STAGGERED
PCB Contact Row Spacing 3.556 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL UL
Terminal Length 0.2 inch
Terminal Pitch 2.54 mm 5.08 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 88 13
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Termination TIN
Contact Gender MALE
Dielectric Withstanding Voltage 1400VAC V
Durability 500 Cycles
Insulation Resistance 10000000000 Ω
Insulator Color BLACK

Compare AMC44DRTS-S734 with alternatives

Compare 800-80-013-30-001101 with alternatives