AM9517A/BQA
vs
MR82C37A-5/B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
INTERSIL CORP
Part Package Code
DIP
LCC
Package Description
DIP, DIP40,.6
CERAMIC, LCC-44
Pin Count
40
44
Reach Compliance Code
unknown
not_compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
8
16
Bus Compatibility
8080A; 9080A
80C286; 80286; 80186; 80C86; 8086; 80C88; 8088; 8085; Z80; NSC800
Clock Frequency-Max
3 MHz
5 MHz
External Data Bus Width
8
8
JESD-30 Code
R-CDIP-T40
S-CQCC-N44
JESD-609 Code
e0
e0
Length
52.2605 mm
Number of DMA Channels
4
4
Number of Terminals
40
44
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
QCCN
Package Equivalence Code
DIP40,.6
LCC44,.65SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Screening Level
38535Q/M;38534H;883B
38535Q/M;38534H;883B
Seated Height-Max
5.588 mm
Supply Current-Max
150 mA
10 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
NMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
uPs/uCs/Peripheral ICs Type
DMA CONTROLLER
DMA CONTROLLER
Base Number Matches
1
1
kg CO2e/kg
12.04
Average Weight (mg)
2564.4
CO2e (mg)
30875.375
Category CO2 Kg
12.04
Compliance Temperature Grade
Military: -55C to +125C
Compare AM9517A/BQA with alternatives
Compare MR82C37A-5/B with alternatives