AM9516A-4DC vs NS32203N-10 feature comparison

AM9516A-4DC AMD

Buy Now Datasheet

NS32203N-10 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP, DIP48,.6 DIP, DIP48,.6
Pin Count 48
Reach Compliance Code compliant unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bus Compatibility 8086; 68000 32000
Clock Frequency-Max 4 MHz 10 MHz
External Data Bus Width 16 16
JESD-30 Code R-CDIP-T48 R-PDIP-T48
JESD-609 Code e0 e0
Length 60.96 mm 61.38 mm
Number of DMA Channels 2 4
Number of Terminals 48 48
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP48,.6 DIP48,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.445 mm 5.08 mm
Supply Current-Max 350 mA 300 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology MOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 15.24 mm 15.24 mm
uPs/uCs/Peripheral ICs Type DMA CONTROLLER DMA CONTROLLER
Base Number Matches 1 2

Compare AM9516A-4DC with alternatives

Compare NS32203N-10 with alternatives