AM79C972BKIW vs AM79C972BKC/W feature comparison

AM79C972BKIW AMD

Buy Now Datasheet

AM79C972BKC/W AMD

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFP
Package Description QFP, QFP160,1.2SQ
Pin Count 16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.31.00.01
Address Bus Width 32 32
Boundary Scan YES YES
Bus Compatibility PCI PCI
Clock Frequency-Max 33.33 MHz 33.33 MHz
Communication Protocol ASYNC, BIT; ETHERNET MIL STD 1553
Data Encoding/Decoding Method BIPH-LEVEL (MANCHESTER) BIPH-LEVEL (MANCHESTER)
Data Transfer Rate-Max 12.5 MBps 12.5 MBps
External Data Bus Width 32 32
JESD-30 Code S-PQFP-G16 S-PQFP-G16
JESD-609 Code e0 e0
Length 28 mm 28 mm
Low Power Mode YES YES
Moisture Sensitivity Level 3 3
Number of Serial I/Os 5 5
Number of Terminals 16 16
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP160,1.2SQ QFP160,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 250 250
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.95 mm 3.95 mm
Supply Current-Max 120 mA 120 mA
Supply Voltage-Max 3.63 V 3.63 V
Supply Voltage-Min 2.97 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, LAN SERIAL IO/COMMUNICATION CONTROLLER, LAN
Base Number Matches 1 1

Compare AM79C972BKIW with alternatives

Compare AM79C972BKC/W with alternatives