AM79C874VF vs AM79C874VCW feature comparison

AM79C874VF AMD

Buy Now Datasheet

AM79C874VCW AMD

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC ADVANCED MICRO DEVICES INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP80,.55SQ TFQFP,
Pin Count 80 80
Reach Compliance Code unknown unknown
ECCN Code 5A991.B
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer AMD
Data Rate 100000 Mbps
JESD-30 Code S-PQFP-G80 S-PQFP-G80
JESD-609 Code e2
Length 12 mm 12 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 80 80
Number of Transceivers 1
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP TFQFP
Package Equivalence Code TQFP80,.55SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.13 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN COPPER
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AM79C874VF with alternatives

Compare AM79C874VCW with alternatives